10.0" (254.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 70VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.0" (254.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 70VAC
Who is Pomona Electronics?

72908

DigiKey Part Number
501-1183-ND
Manufacturer
Manufacturer Product Number
72908
Description
TEST LEAD BNC TO BANANA 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.0" (254.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 70VAC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Single, Stackable (2)
Manufacturer
Pomona Electronics
Cable Length
10.0" (254.00mm)
Series
Voltage - Rated
70VAC
Packaging
Bag
Current Rating (Amps)
6 A
Part Status
Active
Temperature Range
185°F (85°C)
Configuration
BNC to Banana
Material - Insulation
Silicone
1st Connector
BNC, Male Plug
Color
Black and Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.28000¥256.28