Banana Plug Connector Standard Banana Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Standard Banana Solder Black
Who is Pomona Electronics?

6729-0

DigiKey Part Number
501-2461-ND
Manufacturer
Manufacturer Product Number
6729-0
Description
CONN BANANA PLUG SOLDER BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Sheathed
Manufacturer
Pomona Electronics
Color
Black
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug
Contact Material
Beryllium Copper
Gender
Male
Body Material
Lucel
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-10°C ~ 55°C
Mounting Type
Free Hanging (In-Line), Right Angle
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 339
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.17000¥75.17