


6384-0 | |
|---|---|
DigiKey Part Number | 501-1881-ND |
Manufacturer | |
Manufacturer Product Number | 6384-0 |
Description | CONN BANANA JACK BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Color Black |
Packaging 10 per Bag | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Jack | Contact Material Brass |
Gender Female | Body Material Santoprene® (Thermoplastic Elastomer) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -29°C ~ 135°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp or Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥413.42000 | ¥413.42 |











