Banana Jack Connector Standard Banana Crimp or Solder Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Jack Connector Standard Banana Crimp or Solder Red
Who is Pomona Electronics?

5167-2

DigiKey Part Number
501-1507-ND
Manufacturer
Manufacturer Product Number
5167-2
Description
CONN BANANA JACK RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Crimp or Solder Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Sheathed
Manufacturer
Pomona Electronics
Color
Red
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyvinyl Chloride (PVC)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Crimp or Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-P5167-2Mueller Electric Co626314-1187-ND¥19.93000Direct
In-Stock: 3,078
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
Manufacturers Standard Package