10 A Sharp Tip, 0.080" (2.03mm) Dia Black and Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A Sharp Tip, 0.080" (2.03mm) Dia Black and Red
Who is Pomona Electronics?

6479

DigiKey Part Number
6479-ND
Manufacturer
Manufacturer Product Number
6479
Description
SET PROBE TEST STAIN-STEEL TIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 A Sharp Tip, 0.080" (2.03mm) Dia Black and Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
4.540" (115.50mm)
Manufacturer
Pomona Electronics
Color
Black and Red
Series
Ratings
CAT III 1000V
Packaging
Bulk
Quantity
1 Pair
Part Status
Active
Current Rating (Amps)
10 A
Tip Type
Sharp Tip, 0.080" (2.03mm) Dia
Material - Body
Polypropylene
Connection Type
Banana, Female Socket (Jack)
Material - Tip
Steel, Stainless
Length - Tip
0.630" (16.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥214.93800¥1,074.69
Manufacturers Standard Package