12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook DMM Test Leads 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook DMM Test Leads 300VAC
Who is Pomona Electronics?

6249-12-0

DigiKey Part Number
501-2233-ND
Manufacturer
Manufacturer Product Number
6249-12-0
Description
TEST LEAD BANANA TO GRABBER 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Banana Plug, Single, Stackable To Mini Hook DMM Test Leads 300VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Type
DMM Test Leads
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Silicone
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
300VAC
Configuration
Banana to Grabber, Hook
Ratings
IEC 1010
1st Connector
Banana Plug, Single, Stackable
Current Rating (Amps)
5A
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.87000¥118.87
Alternate Color
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 53
Unit Price: ¥118.87000
Alternate Length
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 303
Unit Price: ¥105.77000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 355
Unit Price: ¥118.87000