Banana Plug, Stackable Connector Standard Banana Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Stackable Connector Standard Banana Solderless Red
Who is Pomona Electronics?

5406-2

DigiKey Part Number
501-1539-ND
Manufacturer
Manufacturer Product Number
5406-2
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Mating End Insulated
Manufacturer
Pomona Electronics
Features
Set Screw, Cross Hole
Packaging
Bulk
Color
Red
Part Status
Active
Wire Gauge
18-22 AWG
Type
Banana Plug, Stackable
Contact Finish
Gold
Gender
Male
Contact Material
Beryllium Copper
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polypropylene (PP)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
50°C
Termination
Solderless
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 282
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.69000¥61.69