36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC
Who is Pomona Electronics?

5343-C-36

DigiKey Part Number
501-2168-ND
Manufacturer
Manufacturer Product Number
5343-C-36
Description
TEST LEAD BNC TO BANANA 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) BNC, Male Plug To Banana Plug, Single, Sheathed - Retractable (2) Test Lead 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58C/U
Packaging
Bulk
Voltage - Rated
30VAC, 60VDC
Part Status
Active
Temperature Range
122°F (50°C)
Configuration
BNC to Banana
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black Cable, Black and Red Leads
2nd Connector
Banana Plug, Single, Sheathed - Retractable (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥366.98000¥366.98
Alternate Length
TEST LEAD BNC TO BANANA 60"
In-Stock: 18
Unit Price: ¥384.88000