


5285 | |
|---|---|
DigiKey Part Number | 501-2426-ND |
Manufacturer | |
Manufacturer Product Number | 5285 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Contact Termination Crimp or Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line) | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Group RG-58, 58A, 58C, 141, 141A | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-4320 | Amphenol RF | 365 | ARF1679-ND | ¥111.64000 | Similar |
| 031-4321 | Amphenol RF | 165 | ARF1680-ND | ¥141.58000 | Similar |
| 031-4427 | Amphenol RF | 24 | ARF1682-ND | ¥183.02000 | Similar |
| 031-6006 | Amphenol RF | 99 | ARF1801-ND | ¥275.14000 | Similar |
| 31-321-RFX | Amphenol RF | 54 | ARFX1042-ND | ¥40.69000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.54000 | ¥49.54 |





