48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Who is Pomona Electronics?

5268-C-48

DigiKey Part Number
501-1748-ND
Manufacturer
Manufacturer Product Number
5268-C-48
Description
TEST LEAD BNC TO BANANA 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58C/U
Packaging
Bulk
Voltage - Rated
30VAC, 60VDC
Part Status
Active
Temperature Range
122°F (50°C)
Configuration
BNC to Banana
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black Cable, Black and Red Leads
2nd Connector
Banana Plug, Single, Stackable (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥384.88000¥384.88
Alternate Length
TEST LEAD BNC TO BANANA 24"
In-Stock: 245
Unit Price: ¥366.98000
TEST LEAD BNC TO BANANA 36"
In-Stock: 105
Unit Price: ¥394.97000
TEST LEAD BNC TO BANANA 60"
In-Stock: 244
Unit Price: ¥414.24000