60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Who is Pomona Electronics?

5187-C-60

DigiKey Part Number
501-1806-ND
Manufacturer
Manufacturer Product Number
5187-C-60
Description
TEST LEAD BNC TO GRAB HOOK 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Mini Hook (2) Test Lead 300VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Wire Gauge
20 AWG
Series
Cable Type
RG-58C/U
Packaging
Bulk
Voltage - Rated
300VAC
Part Status
Active
Temperature Range
122°F (50°C)
Configuration
BNC to Grabber, Hook
Material - Insulation
Poly-Vinyl Chloride (PVC)
1st Connector
BNC, Male Plug
Color
Black Cable, Black and Red Leads
2nd Connector
Mini Hook (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.42000¥356.42
Alternate Length
TEST LEAD BNC TO GRAB HOOK 24"
In-Stock: 164
Unit Price: ¥337.15000
TEST LEAD BNC TO GRAB HOOK 36"
In-Stock: 426
Unit Price: ¥337.15000
TEST LEAD BNC TO GRAB HOOK 48"
In-Stock: 161
Unit Price: ¥331.17000