B-60-0 | ||
---|---|---|
DigiKey Part Number | 501-1576-ND | |
Manufacturer | ||
Manufacturer Product Number | B-60-0 | |
Description | TEST LEAD BANANA TO BANANA 60" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 60.0" (1524.00mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000VDC (5kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Banana Plug, Single, Stackable | |
Cable Length | 60.0" (1524.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 18 AWG | |
Voltage - Rated | 5000VDC (5kV) | |
Ratings | - | |
Current Rating (Amps) | 15A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B Series |
Product Training Modules | Patch Cords and Test Leads |
Video File | Who is Pomona Electronics? |
Featured Product | B Series Banana Plug Patch Cord |
HTML Datasheet | B Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.60.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.37000 | ¥63.37 |
25 | ¥62.90520 | ¥1,572.63 |
Attribute | Description |
---|---|
Other Names | 5995003518098 1895221 501-1576 B-60-0-NDR B-60-0-ND |
Standard Package | 5 |