24.0" (609.60mm) Banana Plug, Single To Socket, Square, 0.025" (0.64mm) Patch Cord 1000VDC (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single To Socket, Square, 0.025" (0.64mm) Patch Cord 1000VDC (1kV)
Unboxing 5G NB-IoT Low Power Cellular Developer Starter Kit
Who is Pomona Electronics?

4771-24-2

DigiKey Part Number
501-1873-ND
Manufacturer
Manufacturer Product Number
4771-24-2
Description
TEST LEAD BANANA TO SOCKET 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single To Socket, Square, 0.025" (0.64mm) Patch Cord 1000VDC (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
24.0" (609.60mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
22 AWG
Stacking Method
Non Stackable
Voltage - Rated
1000VDC (1kV)
Configuration
Banana to Socket
Current Rating (Amps)
3A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Socket, Square, 0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.87000¥118.87
Alternate Color
TEST LEAD BANANA TO SOCKET 24"
In-Stock: 232
Unit Price: ¥118.87000
Alternate Length
TEST LEAD BANANA TO SOCKET 12"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO SOCKET 36"
In-Stock: 410
Unit Price: ¥118.87000