


4771-12-2 | |
|---|---|
DigiKey Part Number | 4771-12-2-ND |
Manufacturer | |
Manufacturer Product Number | 4771-12-2 |
Description | TEST LEAD BANANA TO SOCKET 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Plug, Single To Socket, Square, 0.025" (0.64mm) Patch Cord 1000VDC (1kV) |
Category | Cable Length 12.0" (304.80mm) |
Manufacturer Pomona Electronics | Type Patch Cord |
Series | Contents 1 Lead, Red |
Part Status Obsolete | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Non Stackable | Wire Gauge 22 AWG |
Configuration Banana to Socket | Voltage - Rated 1000VDC (1kV) |
1st Connector Banana Plug, Single | Current Rating (Amps) 3A |
2nd Connector Socket, Square, 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4771-24-2 | Pomona Electronics | 482 | 501-1873-ND | ¥118.87000 | Similar |



