6.0" (152.40mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.0" (152.40mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Who is Pomona Electronics?

4741-6-0

DigiKey Part Number
501-1737-ND
Manufacturer
Manufacturer Product Number
4741-6-0
Description
TEST LEAD SOCKET TO SOCKET 6"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6.0" (152.40mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
6.0" (152.40mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
45VAC
Configuration
Socket to Socket
Current Rating (Amps)
3 A
1st Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
122°F (50°C)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.48000¥84.48
Alternate Color
TEST LEAD SOCKET TO SOCKET 6"
In-Stock: 0
Unit Price: ¥88.46200
Alternate Length
TEST LEAD SOCKET TO SOCKET 12"
In-Stock: 0
Unit Price:
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 0
Unit Price: