4741-12-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Z-Hook
In Stock: 30
Unit Price: ¥44.94000
Datasheet
12.0" (304.80mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Who is Pomona Electronics?

4741-12-0

DigiKey Part Number
501-1540-ND
Manufacturer
Manufacturer Product Number
4741-12-0
Description
TEST LEAD SOCKET TO SOCKET 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 45VAC 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Obsolete
Voltage - Rated
45VAC
Configuration
Socket to Socket
Current Rating (Amps)
3 A
1st Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
122°F (50°C)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9110-12 BLKE-Z-Hook30461-1094-ND¥44.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TEST LEAD SOCKET TO SOCKET 12"
In-Stock: 0
Unit Price:
Alternate Length
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 0
Unit Price:
TEST LEAD SOCKET TO SOCKET 6"
In-Stock: 0
Unit Price: ¥84.48000