18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Violet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Violet
Who is Pomona Electronics?

3781-18-7

DigiKey Part Number
501-1727-ND
Manufacturer
Manufacturer Product Number
3781-18-7
Description
MINI HOOK TO MINI HOOK 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Violet
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Violet
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO MINI HOOK 18"
In-Stock: 4
Unit Price: ¥67.74000
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price: ¥86.70200
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 24
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 24"
In-Stock: 9
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 36"
In-Stock: 8
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 48"
In-Stock: 0
Unit Price: ¥90.69200
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: ¥90.69200