18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Yellow
Who is Pomona Electronics?

3781-18-4

DigiKey Part Number
3781-18-4-ND
Manufacturer
Manufacturer Product Number
3781-18-4
Description
MINI HOOK TO MINI HOOK 18"
Customer Reference
Detailed Description
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
18.0" (457.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Yellow
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Obsolete
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO MINI HOOK 18"
In-Stock: 4
Unit Price: ¥67.74000
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price: ¥86.70200
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 18"
In-Stock: 5
Unit Price: ¥67.74000
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 48
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 24"
In-Stock: 43
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 36"
In-Stock: 56
Unit Price: ¥86.70000
MINI HOOK TO MINI HOOK 48"
In-Stock: 27
Unit Price: ¥90.69000
MINI HOOK TO MINI HOOK 60"
In-Stock: 10
Unit Price: ¥90.69000