




3778 | |
|---|---|
DigiKey Part Number | 501-1037-ND |
Manufacturer | |
Manufacturer Product Number | 3778 |
Description | CONN BNC RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Isolated |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Rear Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P3778 | Mueller Electric Co | 2 | 314-1249-ND | ¥199.48000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.77000 | ¥62.77 |












