24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Who is Pomona Electronics?

3220-24-2

DigiKey Part Number
501-2396-ND
Manufacturer
Manufacturer Product Number
3220-24-2
Description
TEST LEAD BANANA TO GATOR 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Banana Plug, Single, Stackable To Alligator Clip, Insulated, Miniature Patch Cord 30VAC, 60VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Alligator Clip, Insulated, Miniature
Manufacturer
Pomona Electronics
Cable Length
24.0" (609.60mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Red
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Stacking Method
Multi-Stacking, Front and Vertical
Current Rating (Amps)
5A
Configuration
Banana to Alligator
Base Product Number
1st Connector
Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-2031-A-24-2Mueller Electric Co17314-1513-ND¥97.68000Similar
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥90.06000¥90.06
Alternate Color
TEST LEAD BANANA TO GATOR 24"
In-Stock: 23
Unit Price: ¥90.06000
Alternate Length
TEST LEAD BANANA TO GATOR 12"
In-Stock: 3
Unit Price: ¥80.14000
TEST LEAD BANANA TO GATOR 36"
In-Stock: 386
Unit Price: ¥90.06000
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO ALLIGATOR 8"
In-Stock: 0
Unit Price: