Adapter Connector Splice To Banana Jack, Double Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector Splice To Banana Jack, Double Red
Who is Pomona Electronics?

1823-2

DigiKey Part Number
501-2431-ND
Manufacturer
Manufacturer Product Number
1823-2
Description
ADAPT SPLICE TO DBL BAN JACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Splice To Banana Jack, Double Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Pomona Electronics
Current Rating (Amps)
15 A
Packaging
Bulk
Length - Overall
1.500" (38.10mm)
Part Status
Active
Operating Temperature
55°C
Convert From (Adapter End)
Splice
Base Product Number
Convert To (Adapter End)
Banana Jack, Double
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.30000¥66.30