12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Who is Pomona Electronics?

1081-12-0

DigiKey Part Number
501-1635-ND
Manufacturer
Manufacturer Product Number
1081-12-0
Description
TEST LEAD BANANA TO BANANA 12"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12.0" (304.80mm) Miniature Banana Plug, Single, Stackable To Miniature Banana Plug, Single, Stackable Patch Cord 3000VAC, DC (3kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
20 AWG
Stacking Method
Front Stacking (Both Connectors)
Voltage - Rated
3000VAC, DC (3kV)
Configuration
Banana to Banana
Current Rating (Amps)
5A
1st Connector
Miniature Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Miniature Banana Plug, Single, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.87000¥118.87
Alternate Color
TEST LEAD BANANA TO BANANA 12"
In-Stock: 556
Unit Price: ¥118.87000
Alternate Length
TEST LEAD BANANA TO BANANA 18"
In-Stock: 1
Unit Price: ¥94.71000
TEST LEAD BANANA TO BANANA 24"
In-Stock: 109
Unit Price: ¥118.87000
TEST LEAD BANANA TO BANANA 36"
In-Stock: 87
Unit Price: ¥118.87000
TEST LEAD BANANA TO BANANA 4"
In-Stock: 99
Unit Price: ¥118.87000
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: