
PC775-1A-24C-R-X | |
|---|---|
DigiKey Part Number | 2634-PC775-1A-24C-R-X-ND |
Manufacturer | |
Manufacturer Product Number | PC775-1A-24C-R-X |
Description | RELAY AUTOMOTIVE SPST 75A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 15.6 VDC |
Manufacturer Picker Components | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features IP54 - Dust Protected, Water Resistant |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 120 mA | Termination Style Screw Terminal |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Rating (Current) 75 A | Coil Power 2.9W |
Switching Voltage 32VDC - Max | Coil Resistance 200 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.12000 | ¥228.12 |
| 10 | ¥203.16700 | ¥2,031.67 |
| 30 | ¥192.22667 | ¥5,766.80 |
| 50 | ¥187.34020 | ¥9,367.01 |
| 100 | ¥180.90300 | ¥18,090.30 |
| 250 | ¥172.72440 | ¥43,181.10 |
| 500 | ¥166.78132 | ¥83,390.66 |






