Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC775-1A-24C-D-X

DigiKey Part Number
2634-PC775-1A-24C-D-X-ND
Manufacturer
Manufacturer Product Number
PC775-1A-24C-D-X
Description
RELAY AUTOMOTIVE SPST 37A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
15.6 VDC
Manufacturer
Picker Components
Must Release Voltage
4.8 VDC
Series
Operate Time
7 ms
Packaging
Bag
Release Time
5 ms
Part Status
Active
Features
Diode
Coil Type
Non Latching
Mounting Type
Chassis Mount
Coil Current
120 mA
Termination Style
Screw Terminal
Coil Voltage
24VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO), Tungsten (W)
Contact Rating (Current)
75 A
Coil Power
2.9W
Switching Voltage
32VDC - Max
Coil Resistance
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.02000¥223.02
10¥198.61900¥1,986.19
30¥187.92633¥5,637.79
50¥183.14840¥9,157.42
100¥176.85450¥17,685.45
250¥168.86072¥42,215.18
500¥163.04960¥81,524.80
Manufacturers Standard Package