
3273286 | |
|---|---|
DigiKey Part Number | 277-15894-ND |
Manufacturer | |
Manufacturer Product Number | 3273286 |
Description | TERM BLK 12POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Gray Middle 31.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273286 Models |
Category | Voltage - IEC 500 V |
Manufacturer Phoenix Contact | Current - UL 5 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Middle | Features Block of 6 |
Mounting Type Direct Mount | Housing Color Gray |
Number of Positions 12 | Length 1.110" (28.19mm) |
Number of Levels 1 | Height (Max) 0.835" (21.20mm) |
Terminal - Width 31.2mm | Material - Insulation Polyamide (PA), Nylon |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 24 A | Stripping Length 10mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |









