12 Position Terminal Block Red Middle 31.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3273290

DigiKey Part Number
277-15900-ND
Manufacturer
Manufacturer Product Number
3273290
Description
TERM BLK 12POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Red Middle 31.2mm
Datasheet
 Datasheet
EDA/CAD Models
3273290 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
Phoenix Contact
Current - UL
5 A
Series
Voltage - UL
600 V
Packaging
Bulk
Wire Gauge or Range - AWG
12-26 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.14-4mm²
Type
Middle
Features
Block of 6
Mounting Type
Direct Mount
Housing Color
Red
Number of Positions
12
Length
1.110" (28.19mm)
Number of Levels
1
Height (Max)
0.835" (21.20mm)
Terminal - Width
31.2mm
Material - Insulation
Polyamide (PA), Nylon
Termination Style
Push In, Spring
Material Flammability Rating
UL94 V-0
Current - IEC
24 A
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34