
3247035 | |
|---|---|
DigiKey Part Number | 3247035-ND |
Manufacturer | |
Manufacturer Product Number | 3247035 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Full Assembly 31.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 3247035 Models |
Category | Voltage - IEC 1 kV |
Manufacturer Phoenix Contact | Current - UL 285 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 300MCM (kcmil)-2 AWG |
Part Status Active | Wire Gauge or Range - mm² 35-150mm² |
Type Full Assembly | Housing Color Gray |
Mounting Type Direct Mount | Length 5.358" (136.09mm) |
Number of Positions 2 | Height (Max) 4.370" (111.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 31.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 40mm |
Current - IEC 309 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥633.22500 | ¥6,332.25 |













