



3246861 | |
|---|---|
DigiKey Part Number | 3246861-ND |
Manufacturer | |
Manufacturer Product Number | 3246861 |
Description | CONN TERM BLK DISCONN 10-20AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3246861 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 10 A |
Series | Voltage - IEC 500V |
Packaging Bulk | Wire Gauge or Range - AWG 10-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Disconnect | Color Gray |
Disconnect Type Switch, Removable | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 9mm |
Terminal - Width 6.2mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.37000 | ¥82.37 |














