
3241025 | |
|---|---|
DigiKey Part Number | 3241025-ND |
Manufacturer | |
Manufacturer Product Number | 3241025 |
Description | CABLE GLAND 17MM PG11 BRASS |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241025 Models |
Category | For Use With/Related Products Conduit Tubing |
Manufacturer Phoenix Contact | Material Brass |
Packaging Bulk | Features PG11 Thread, 17.0mm OD Conduit |
Part Status Last Time Buy | Base Product Number |
Accessory Type Conduit Adapter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥115.25500 | ¥1,152.55 |








