



3240068 | |
|---|---|
DigiKey Part Number | 277-9653-ND |
Manufacturer | |
Manufacturer Product Number | 3240068 |
Description | CONN WIRE PIN TERM 10-12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 10-12 AWG CLIPLINE Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3240068 Models |
Category | Wire Gauge 10-12 AWG |
Manufacturer Phoenix Contact | Insulation Insulated |
Series | Termination Crimp |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Pin Diameter Circular - 0.106" (2.70mm) Dia | Contact Finish Tin |
Length - Pin 0.531" (13.50mm) | Diameter - Barrel ID 0.260" (6.60mm) |
Length - Overall 1.083" (27.50mm) | Material - Insulation Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |



