
3SU11504BF111BA0 | |
|---|---|
DigiKey Part Number | 3473-3SU11504BF111BA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU11504BF111BA0 |
Description | SWITCH KEYLCK 2POS SPST 10A 500V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST-NO 10A (AC/DC) 500 VAC 500 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3SU11504BF111BA0 Models |
Category | Key Removable Positions All |
Manufacturer Siemens | Angle of Throw 90° |
Series | Contact Material Silver Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit SPST-NO | Termination Style Screw Terminal |
Number of Positions 2 | Panel Cutout Dimensions Circular - 22.30mm Dia |
Switch Function Off-On | Operating Temperature -25°C ~ 70°C |
Contact Timing Not Specified | Depth Behind Flange 49.70mm |
Current Rating (Amps) 10A (AC/DC) | Mechanical Life 300,000 Cycles |
Voltage Rating - AC 500 V | Electrical Life 10,000,000 Cycles |
Voltage Rating - DC 500 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,217.43000 | ¥1,217.43 |
| 10 | ¥1,049.65300 | ¥10,496.53 |
| 25 | ¥989.26040 | ¥24,731.51 |
| 50 | ¥945.79640 | ¥47,289.82 |

