1 Position Terminal Block Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3216263

DigiKey Part Number
277-15415-ND
Manufacturer
Manufacturer Product Number
3216263
Description
JUMPER TERM BLK 1POS FLAT PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Terminal Block Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
3216263 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
Phoenix Contact
Style
Flat Pins
Series
For Use With/Related Products
CLIPLINE PTTB Series
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Color
Black
Type
Terminal Block
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,482
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.29000¥16.29