Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3214686

DigiKey Part Number
3214686-ND
Manufacturer
Manufacturer Product Number
3214686
Description
CONN TERM BLK FEED THRU 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214686 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
4
Color
Gray
Number of Levels
2; Connected
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
3.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥63.03400¥3,151.70
Manufacturers Standard Package