
3214479 | |
|---|---|
DigiKey Part Number | 3214479-ND |
Manufacturer | |
Manufacturer Product Number | 3214479 |
Description | TERM BLK 2POS GREEN/YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Green, Yellow Plug Connection 3.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214479 Models |
Category | Termination Style Plug Receptacles, Push In, Spring |
Manufacturer Phoenix Contact | Wire Gauge or Range - AWG 14-26 AWG |
Series | Wire Gauge or Range - mm² 0.14-1.5mm² |
Packaging Bulk | Housing Color Green, Yellow |
Part Status Active | Length 1.996" (50.70mm) |
Type Plug Connection | Height (Max) 1.811" (46.00mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1; Grounded | Stripping Length 8mm |
Terminal - Width 3.5mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥48.95840 | ¥2,447.92 |
























