
3214081 | |
|---|---|
DigiKey Part Number | 277-3214081-ND |
Manufacturer | |
Manufacturer Product Number | 3214081 |
Description | TERM BLK 11POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Blue Potential Distributor 16.3mm |
Datasheet | Datasheet |
EDA/CAD Models | 3214081 Models |
Category | Terminal - Width 16.3mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Housing Color Blue |
Part Status Active | Length 4.346" (110.40mm) |
Type Potential Distributor | Height (Max) 2.217" (56.30mm) |
Mounting Type DIN Rail | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.29000 | ¥234.29 |


