Terminal Block Connector 11 Position Feed Through Gray 1/0-16 AWG, 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 11 Position Feed Through Gray 1/0-16 AWG, 8-20 AWG
3214080
3214080
Terminal Blocks from Phoenix Contact – Well Tested

3214080

DigiKey Part Number
277-16902-ND
Manufacturer
Manufacturer Product Number
3214080
Description
POTENTIAL COLLECTIVE TERMINAL, C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 11 Position Feed Through Gray 1/0-16 AWG, 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3214080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
105 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
102 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
1/0-16 AWG, 8-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-10mm², 1.5-50mm²
Number of Positions
11
Color
Gray
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
16.3mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In; Screw
Stripping Length
12mm, 18mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134
Factory Stock: 1,260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥244.71000¥244.71