Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
3213961
3213961
Terminal Blocks from Phoenix Contact – Well Tested

3213961

DigiKey Part Number
277-12532-ND
Manufacturer
Manufacturer Product Number
3213961
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3213961 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect, Feed Through
Wire Gauge or Range - mm²
0.14-4mm²
Disconnect Type
Open
Color
Gray
Number of Positions
4
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
2
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Factory Stock: 1,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.78000¥50.78