




3213955 | |
|---|---|
DigiKey Part Number | 3213955-ND |
Manufacturer | |
Manufacturer Product Number | 3213955 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Disconnect, Feed Through, Isolated Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213955 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 24 A |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Disconnect, Feed Through, Isolated | Wire Gauge or Range - mm² 0.14-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 5 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3213957 | Phoenix Contact | 84 | 277-12529-ND | ¥77.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.66000 | ¥77.66 |














