




3213739 | |
|---|---|
DigiKey Part Number | 277-15397-ND |
Manufacturer | |
Manufacturer Product Number | 3213739 |
Description | CONN TERM BLK GROUND 14-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Ground, Earth Green, Yellow 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213739 Models |
Category | Terminal - Width 3.5mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-1.5mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 3; Connected | Stripping Length 8mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.89000 | ¥90.89 |
















