Terminal Block Connector 2 Position Feed Through Green, Yellow 2-14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Green, Yellow 2-14 AWG
3212066
3212066
Terminal Blocks from Phoenix Contact – Well Tested

3212066

DigiKey Part Number
277-15353-ND
Manufacturer
Manufacturer Product Number
3212066
Description
CONN TERM BLK FEED THRU 2-14 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green, Yellow 2-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212066 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
125 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
115 A
Packaging
Bulk
Voltage - UL
1000V
Part Status
Active
Wire Gauge or Range - AWG
2-14 AWG
Type
Feed Through
Wire Gauge or Range - mm²
2.5-35mm²
Number of Positions
2
Color
Green, Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
16.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
25mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3212064Phoenix Contact3,004277-12512-ND¥72.78000Parametric Equivalent
In-Stock: 9
Factory Stock: 570
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.76000¥129.76