



3211977 | |
|---|---|
DigiKey Part Number | 3211977-ND |
Manufacturer | |
Manufacturer Product Number | 3211977 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3211977 Models |
Category | Termination Style Screwless - Push-In Spring |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Series | Current - IEC 32A |
Packaging Bulk | Voltage - IEC 800 V |
Part Status Active | Current - UL 28 A |
Type Plug, Female Sockets | Voltage - UL 600 V |
Number of Positions 1 | Wire Gauge or Range - AWG 10-24 AWG |
Positions Per Level 1 | Wire Gauge or Range - mm² 0.2-6mm² |
Number of Levels 1 | Color Gray |
Plug Wire Entry 90° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |







