
0824646 | |
|---|---|
DigiKey Part Number | 0824646-ND |
Manufacturer | |
Manufacturer Product Number | 0824646 |
Description | UNICARD SHEETS 1 ROLL=80 LABELS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0824646 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend Custom |
Series | Pitch 0.244" (6.20mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥222.72100 | ¥2,227.21 |















