
3211937 | |
|---|---|
DigiKey Part Number | 277-15339-ND |
Manufacturer | |
Manufacturer Product Number | 3211937 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Plug Connection 6.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 3211937 Models |
Category | Voltage - IEC 800 V |
Manufacturer Phoenix Contact | Current - UL 28 A |
Series | Voltage - UL 600 V |
Packaging Box | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-6mm² |
Type Plug Connection | Housing Color Gray |
Mounting Type DIN Rail | Length 2.205" (56.00mm) |
Number of Positions 2 | Height (Max) 1.732" (44.00mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 6.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Stripping Length 10mm |
Current - IEC 32 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |















