Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
3210547
3210547
Terminal Blocks from Phoenix Contact – Well Tested

3210547

DigiKey Part Number
277-17446-ND
Manufacturer
Manufacturer Product Number
3210547
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Feed Through (2), Isolated Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210547 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.2mm
Manufacturer
Phoenix Contact
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
12-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-4mm²
Part Status
Active
Color
Gray
Type
Feed Through (2), Isolated
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
5
Material Flammability Rating
UL94 V-0
Number of Levels
3; 1 Grounded
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 454
Factory Stock: 1,400
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.85000¥52.85