Terminal Block Connector 3 Position Disconnect Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Gray 12-26 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3210170

DigiKey Part Number
277-15305-ND
Manufacturer
Manufacturer Product Number
3210170
Description
CONN TERM BLK DISCONN 12-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3210170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16 A
Manufacturer
Phoenix Contact
Voltage - IEC
400V
Series
Current - UL
5 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.14-4mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
3
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Stripping Length
10mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3210177Phoenix Contact03210177-ND¥43.70860Parametric Equivalent
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.52000¥40.52