Terminal Block Connector 4 Position Feed Through, Isolated Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through, Isolated Gray 12-28 AWG
3209141
3209141
Terminal Blocks from Phoenix Contact – Well Tested

3209141

DigiKey Part Number
3209141-ND
Manufacturer
Manufacturer Product Number
3209141
Description
CONN TERM BLK FEED THRU 12-28AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through, Isolated Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
24V
Manufacturer
Phoenix Contact
Current - UL
10 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-4mm²
Type
Feed Through, Isolated
Features
LED
Number of Positions
4
Color
Gray
Number of Levels
2; Connected and Grounded
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.83000¥86.83