


09407030953 | |
|---|---|
DigiKey Part Number | 09407030953-ND |
Manufacturer | |
Manufacturer Product Number | 09407030953 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030953 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Zinc, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount 90° | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥894.74000 | ¥894.74 |
| 10 | ¥760.54200 | ¥7,605.42 |
| 25 | ¥712.96840 | ¥17,824.21 |
| 50 | ¥678.97700 | ¥33,948.85 |
| 100 | ¥646.61740 | ¥64,661.74 |






























