Terminal Block Connector 3 Position Feed Through Green 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Green 14-26 AWG
3208160
3208160
Terminal Blocks from Phoenix Contact – Well Tested

3208160

DigiKey Part Number
3208160-ND
Manufacturer
Manufacturer Product Number
3208160
Description
FEED-THROUGH TERMINAL BLOCK CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Green 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3208160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
17.5 A
Manufacturer
Phoenix Contact
Voltage - IEC
500V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
14-26 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.14-1.5mm²
Number of Positions
3
Color
Green
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
3.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
8mm ~ 10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3208157Phoenix Contact203208157-ND¥14.14000Parametric Equivalent
3208161Phoenix Contact593208161-ND¥14.14000Parametric Equivalent
DP1.5-TNDinkle Corporation, USA3,9845239-DP1.5-TN-ND¥10.75000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.14000¥14.14