Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200836

DigiKey Part Number
277-2221-ND
Manufacturer
Manufacturer Product Number
3200836
Description
CONN FERRULE TWO X 14AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 14 AWG (2.50mm²) Two Wire
Datasheet
 Datasheet
EDA/CAD Models
3200836 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Size
Two x 14 AWG (2.50mm²)
Series
Length - Overall
18.50mm
Packaging
Bulk
Length - Pin
10.00mm
Part Status
Active
Color
Blue
Type
Two Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13101025American Electrical Inc.14,312288-1131-ND¥1.82000Direct
97 99 374Knipex Tools LP62172-9799374-ND¥74.60000Parametric Equivalent
In-Stock: 22,477
Factory Stock: 21,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73