
3104123 | |
|---|---|
DigiKey Part Number | 3104123-ND |
Manufacturer | |
Manufacturer Product Number | 3104123 |
Description | CONN TERM BLK DISCONN 12-24AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3104123 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 16 A |
Series | Voltage - IEC 400V |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Disconnect | Color Blue |
Disconnect Type Switch, Knife | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 7mm |
Terminal - Width 5.2mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥72.98940 | ¥3,649.47 |















